Part Details for S1787-04 by Hamamatsu Photonics
Overview of S1787-04 by Hamamatsu Photonics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1787-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Si photodiode Plastic package photodiode with low dark current | 3000 |
|
RFQ |
Part Details for S1787-04
S1787-04 CAD Models
S1787-04 Part Data Attributes:
|
S1787-04
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S1787-04
Hamamatsu Photonics
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | SIDE VIEW | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Dark Current-Max | 0.01 nA | |
Infrared Range | NO | |
Light Current-Nom | 0.00065 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Peak Wavelength | 560 nm | |
Response Time-Max | 0.0000025 s | |
Reverse Breakdown Voltage-Min | 10 V | |
Reverse Voltage-Max | 10 V | |
Semiconductor Material | Silicon | |
Shape | RECTANGULAR |