Part Details for S1750C-33.3330(T) by Diodes Incorporated
Overview of S1750C-33.3330(T) by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL3330IAZ | Renesas Electronics Corporation | 3.3V, ±15kV ESD Protected, Dual Protocol (RS-232/RS-485) Transceivers | |
ISL3330IAZ-T | Renesas Electronics Corporation | 3.3V, ±15kV ESD Protected, Dual Protocol (RS-232/RS-485) Transceivers | |
ISL3330IAZ-T7A | Renesas Electronics Corporation | 3.3V, ±15kV ESD Protected, Dual Protocol (RS-232/RS-485) Transceivers |
Price & Stock for S1750C-33.3330(T)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1750C-33.3330(T)-ND
|
DigiKey | XTAL OSC XO 33.3330MHZ HCMOS TTL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9164 | Buy Now |
DISTI #
S1750C-33.3330(T)
|
Avnet Americas | Clock SAW Oscillator SEAM7050 T&R 1K - Tape and Reel (Alt: S1750C-33.3330(T)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7876 | Buy Now |
DISTI #
729-S1750C-33.3330T
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 1K | 0 |
|
$0.7530 / $0.8120 | Order Now |