-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W6718
|
Newark | Spring Grounding Contact, 2.5Mm, Accessory Type:Shield Finger, For Use With:Pcb Shielding And Grounding Applications, Product Range:S1741R Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Harwin S1741-46R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7260 |
|
$0.1240 / $0.2460 | Buy Now |
DISTI #
952-1477-1-ND
|
DigiKey | RFI SHLD CLIP SS TIN SOLDER Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4772 In Stock |
|
$0.1238 / $0.7100 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1992 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | 1593 |
|
$0.1600 / $0.8000 | Buy Now | |
DISTI #
S1741-46R
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding SHIELD FINGER 2.5MM SN T/R RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 27500 In Stock |
|
$0.1240 / $0.1360 | Buy Now |
|
Powell Electronics | EMI Filters / EMI Suppression Min Qty: 1 | 28 |
|
$0.3100 / $0.5000 | Buy Now |
DISTI #
S1741-46R
|
Avnet Abacus | EZ-Spring Contact (also known as Grounding Contact or Shield Finger), SMT, 2.5mm high, tin (Alt: S1741-46R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Abacus - 545000 |
|
Buy Now | |
DISTI #
S1741-46R
|
Avnet Asia | EZ-Spring Contact (also known as Grounding Contact or Shield Finger), SMT, 2.5mm high, tin (Alt: S1741-46R) RoHS: Compliant Min Qty: 50000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S1741-46R
Harwin
Buy Now
Datasheet
|
Compare Parts:
S1741-46R
Harwin
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |