Part Details for S1700C-20.0000 by Diodes Incorporated
Overview of S1700C-20.0000 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Automotive
Price & Stock for S1700C-20.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1700C-20.0000-ND
|
DigiKey | XTAL OSC XO 20.0000MHZ CMOS TTL Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
Part Details for S1700C-20.0000
S1700C-20.0000 CAD Models
S1700C-20.0000 Part Data Attributes
|
S1700C-20.0000
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
S1700C-20.0000
Diodes Incorporated
HCMOS Output Clock Oscillator, 1.8432MHz Min, 80MHz Max, 20MHz Nom, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | 1 YEARS AGING AVAILABLE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 1.8432 MHz | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 182.88mm x 132.08mm x 44.45mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Technology | HYBRID | |
Terminal Finish | Gold (Au) |