Part Details for S16L by Sensitron Semiconductors
Results Overview of S16L by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S16L Information
S16L by Sensitron Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR4AS-16LH-1#B00 | Renesas Electronics Corporation | 800V - 4A - Triac Medium Power Use, MP-3A, /Tube | |
BCR4AS-16LHT13#B00 | Renesas Electronics Corporation | 800V - 4A - Triac Medium Power Use | |
BCR16CS-16LBA1#BH0 | Renesas Electronics Corporation | 800V-16A-Triac Medium Power Use |