Diodes
S16D30C
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 30V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN

Overview of S16D30C by Won-Top Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for S16D30C by Won-Top Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S16D30C by Won-Top Electronics Co Ltd

S16D30C
Won-Top Electronics Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
Part Package Code
TO-3P
Package Description
R-PSFM-T3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
250 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. S16D30C
    Won-Top Electronics Co Ltd
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 30V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S16D30C by Won-Top Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S16D30C by Won-Top Electronics Co Ltd

  • Please alert me when S16D30C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S16D30C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S16D30C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S16D30C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S16D30C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S16D30C by Won-Top Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: