There are no models available for this part yet.
Overview of S1615B-60.0000(T) by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for S1615B-60.0000(T) by Zetex / Diodes Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35606004
|
Verical | Oscillator XO 60MHz ±50ppm 30pF HCMOS/TTL 55% 5V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 163 Package Multiple: 1 Date Code: 1810 | Americas - 5970 |
|
$0.6126 | Buy Now | |
DISTI #
78813520
|
Verical | Oscillator XO 60MHz ±50ppm 30pF HCMOS/TTL 55% 5V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2311 | Americas - 1000 |
|
$0.5985 / $0.6668 | Buy Now |
CAD Models for S1615B-60.0000(T) by Zetex / Diodes Inc
Related Parts for S1615B-60.0000(T)
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors