Part Details for S1613B-25.0000(T) by Diodes Incorporated
Results Overview of S1613B-25.0000(T) by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1613B-25.0000(T) Information
S1613B-25.0000(T) by Diodes Incorporated is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for S1613B-25.0000(T)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-S1613B-25.0000(T)CT-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ LVCMOS Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
830 In Stock |
|
$0.7337 / $1.2900 | Buy Now |
DISTI #
729-S1613B-25.0000T
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 1K RoHS: Compliant | 3332 |
|
$0.7280 / $1.2900 | Buy Now |
DISTI #
V36:1790_07450510
|
Arrow Electronics | Oscillator XO 25MHz ±50ppm 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2422 | Americas - 25000 |
|
$0.7070 / $0.8397 | Buy Now |
|
Bristol Electronics | 753 |
|
RFQ | ||
|
Quest Components | 602 |
|
$1.3728 / $3.3280 | Buy Now | |
|
Ameya Holding Limited | Oscillator XO 25MHz ±50ppm 15pF (Stability) LVCMOS/LVTTL 55% 3.3V 4-Pin CSMD T/R | 38248 |
|
RFQ | |
DISTI #
S1613B-25.0000(T)
|
Avnet Asia | SMD Crystal 25MHz 3.3V 15pF 4-Pin CSMD T/R (Alt: S1613B-25.0000(T)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.6800 / $0.7739 | Buy Now |
Part Details for S1613B-25.0000(T)
S1613B-25.0000(T) CAD Models
S1613B-25.0000(T) Part Data Attributes
|
S1613B-25.0000(T)
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
S1613B-25.0000(T)
Diodes Incorporated
Oscillator, 1.54MHz Min, 156.25MHz Max, 25MHz Nom,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 156.25 MHz | |
Operating Frequency-Min | 1.54 MHz | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 10 LS TTL, 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 7 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for S1613B-25.0000(T)
This table gives cross-reference parts and alternative options found for S1613B-25.0000(T). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1613B-25.0000(T), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S1613B-25.0000 | Diodes Incorporated | Check for Price | CMOS Output Clock Oscillator, 1.54MHz Min, 156.25MHz Max, 25MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | S1613B-25.0000(T) vs S1613B-25.0000 |