There are no models available for this part yet.
Overview of S1605-8TR by SMSC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98426-S16-05-297LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 10 Positions, 2.00mm (0.079in) Pitch. | |
ADS1605IPAPT | Texas Instruments | 16-bit, 5 MSPS Delta-Sigma, Analog-to-Digital Converter 64-HTQFP -40 to 85 | |
ADS1605IPAPR | Texas Instruments | 16-bit, 5 MSPS Delta-Sigma, Analog-to-Digital Converter 64-HTQFP -40 to 85 |
Price & Stock for S1605-8TR by SMSC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.2840 | Buy Now |