Part Details for S15SC4M-7100 by Shindengen Electronic Manufacturing Co Ltd
Overview of S15SC4M-7100 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-100L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for S15SC4M-7100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S706200042797
|
Chip1Stop | Diode Schottky 40V 15A 3-Pin MTO-3P Magazine RoHS: Not Compliant pbFree: No | 100 |
|
$10.0000 / $12.3000 | Buy Now |