Part Details for S1554AAAB-155.5200 by Pericom Semiconductor Corporation
Overview of S1554AAAB-155.5200 by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for S1554AAAB-155.5200
S1554AAAB-155.5200 CAD Models
S1554AAAB-155.5200 Part Data Attributes:
|
S1554AAAB-155.5200
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
S1554AAAB-155.5200
Pericom Semiconductor Corporation
Oscillator, 70MHz Min, 155.52MHz Max, 155.52MHz Nom, Hybrid,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Package Description | DIP6/14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 155.52 MHz | |
Operating Frequency-Min | 70 MHz | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Equivalence Code | DIP6/14,.3 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HYBRID |