S1509BABJ-1.5000
Description: VCXO, Clock, 1.5MHz Min, 28.6363MHz Max, 1.5MHz Nom,

Overview of S1509BABJ-1.5000 by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
50000-5072FLF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch
50009-XX189LF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch
50009-1120CLF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch

CAD Models for S1509BABJ-1.5000 by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S1509BABJ-1.5000 by Pericom Semiconductor Corporation

S1509BABJ-1.5000
Pericom Semiconductor Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
28.6363 MHz
Operating Frequency-Min
1.5 MHz
Operating Frequency-Nom
1.5 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
METAL
Package Equivalence Code
GWDIP6/14,.5
Qualification Status
Not Qualified
Supply Current-Max
20 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Want to compare parts?
  1. S1509BABJ-1.5000
    Pericom Semiconductor Corporation
    VCXO, Clock, 1.5MHz Min, 28.6363MHz Max, 1.5MHz Nom,
    VS

Related Parts for S1509BABJ-1.5000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S1509BABJ-1.5000 by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S1509BABJ-1.5000 by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of S1509BABJ-1.5000 would you like to use for your alert(s)?
  • Please alert me when S1509BABJ-1.5000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S1509BABJ-1.5000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S1509BABJ-1.5000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S1509BABJ-1.5000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S1509BABJ-1.5000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S1509BABJ-1.5000 by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: