Part Details for S1500-361200 by Desco Industries Inc
Overview of S1500-361200 by Desco Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3612-00 | Renesas Electronics Corporation | 25W Off-Line LED Driver for Dimmable Solid State Lighting | |
54121-108361200LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. | |
379-5361-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 10 Position 16MM, 100MΩ, w/lossy |
Price & Stock for S1500-361200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
809-S1500-361200
|
Mouser Electronics | Desco SINGLE-LAYER VINYL MAT BLUE, 36" X 100 FT X 0.060" RoHS: Compliant | 0 |
|
$1,221.3300 | Order Now |