Part Details for S15-50-M0 by Panduit Corp
Overview of S15-50-M0 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S15-50-M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ7847
|
Newark | Cable Tie, 370Mm, Pa66, Black Rohs Compliant: Yes |Panduit S15-50-M0 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 44 |
|
$111.5000 / $127.7400 | Buy Now |
DISTI #
298-13093-ND
|
DigiKey | CBL TIE LOCKING BLK 50LB 1.214' Min Qty: 1000 Lead time: 4 Weeks Container: Bulk |
1000 In Stock |
|
$0.0844 / $0.0979 | Buy Now |
DISTI #
S15-50-M0
|
Avnet Americas | General Purpose Contractor Cable Tie UV Weather Resistant Outdoor Use 50lbs 14.57inch -40to 85?C Nylon 6.6Black 1000/Bulk Pack - Bulk (Alt: S15-50-M0) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$63.5200 | Buy Now |
DISTI #
644-S15-50-M0
|
Mouser Electronics | Cable Ties GP CONTR TIES BLK 14.57 L 50LB UV W/R RoHS: Compliant | 51 |
|
$0.0790 / $0.1500 | Buy Now |
DISTI #
73743918
|
RS | Cable Tie, Black, PA 6.6, 50lb Min Loop Tensile, 14.57 | Panduit S15-50-M0 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0790 / $0.0860 | RFQ |
DISTI #
PANS15-50-M0
|
Heilind Electronics | STRONGHOLD CABLE TIE, 14. (370MM), .1 | Americas - 0 in Stock |
|
$0.0835 / $0.0876 | Buy Now |
|
Onlinecomponents.com | Cable Ties, Standard Locking Nylon 6/6 Black 102mm 222N StrongHold™ Package RoHS: Compliant |
17000 In Stock |
|
$0.0720 / $0.0840 | Buy Now |
DISTI #
63394432
|
Verical | Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 102mm 222N StrongHold™ Package RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2227 | Americas - 17000 |
|
$0.0847 / $0.0988 | Buy Now |
DISTI #
S15-50-M0
|
TTI | Cable Ties GP CONTR TIES BLK 14.57 L 50LB UV W/R RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.0740 / $0.0820 | Buy Now |
DISTI #
000000000005648786
|
Sager | Cable Ties GP CONTR TIES BLK 14.57 L 50LB UV W/R Min Qty: 5000 | 0 |
|
$0.0662 / $0.0754 | Buy Now |
Part Details for S15-50-M0
S15-50-M0 CAD Models
S15-50-M0 Part Data Attributes
|
S15-50-M0
Panduit Corp
Buy Now
|
Compare Parts:
S15-50-M0
Panduit Corp
Select a part to compare: |
Samacsys Manufacturer | Panduit |