Part Details for S15-50-M by Panduit Corp
Overview of S15-50-M by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S15-50-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ7846
|
Newark | Cable Tie, 370Mm, Pa66, Natural Rohs Compliant: Yes |Panduit S15-50-M Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 45 |
|
$55.0000 / $63.0100 | Buy Now |
DISTI #
298-16835-ND
|
DigiKey | CBL TIE LOCKING NAT 50LBS 1.214' Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
7000 In Stock |
|
$0.0649 / $0.0751 | Buy Now |
DISTI #
S15-50-M
|
Avnet Americas | Cable Tie Nylon 66 370mm Natural 222N Bulk - Bulk (Alt: S15-50-M) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0470 | Buy Now |
DISTI #
644-S15-50-M
|
Mouser Electronics | Cable Ties StrongHold Cable Tie, 14.57L (370mm), .1 RoHS: Compliant | 99 |
|
$0.0630 / $0.1200 | Buy Now |
DISTI #
V99:2348_21703699
|
Arrow Electronics | Cable Ties, Standard Locking Nylon 6/6 Natural 102mm 222N Package Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 775 |
|
$0.0035 / $0.0137 | Buy Now |
DISTI #
73743917
|
RS | Cable Tie, Natural, PA 6.6, 50lb Min Loop Tensile, 14.57 | Panduit S15-50-M RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0690 / $0.0750 | RFQ |
DISTI #
PANS15-50-M
|
Heilind Electronics | STRONGHOLD CABLE TIE, 14.57L (370MM), .1 | Americas - 0 in Stock |
|
$0.0578 / $0.0626 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0540 / $0.0630 | Buy Now |
DISTI #
S15-50-M
|
Avnet Americas | Cable Tie Nylon 66 370mm Natural 222N Bulk - Bulk (Alt: S15-50-M) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0470 | Buy Now |
DISTI #
000000000005713971
|
Sager | Cable Ties StrongHold Cable Tie, 14.57L (370mm), .1 Min Qty: 5000 | 0 |
|
$0.0490 / $0.0618 | Buy Now |