Part Details for S14K75 by Infineon Technologies AG
Overview of S14K75 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S14K75
S14K75 CAD Models
S14K75 Part Data Attributes
|
S14K75
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S14K75
Infineon Technologies AG
Varistor, 100V, 20J, Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 75 V | |
Energy Absorbing Capacity-Max | 20 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Voltage | 100 V |
Alternate Parts for S14K75
This table gives cross-reference parts and alternative options found for S14K75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S14K75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B72214S0750K551 | TDK Epcos | Check for Price | RESISTOR, VOLTAGE DEPENDENT, THROUGH HOLE MOUNT | S14K75 vs B72214S0750K551 |
SIOV-S14K75 | TDK Epcos | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 100V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED | S14K75 vs SIOV-S14K75 |
Q69X3137 | TDK Corporation | Check for Price | Varistor, 100V, 20J, Through Hole Mount, | S14K75 vs Q69X3137 |
SIOV-S14K75 | Siemens | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 100V, 20J, THROUGH HOLE MOUNT | S14K75 vs SIOV-S14K75 |
B72214S0750K101 | TDK Epcos | $0.3086 | RESISTOR, VOLTAGE DEPENDENT, 100V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED | S14K75 vs B72214S0750K101 |
B72214S0750K551 | TDK Corporation | Check for Price | Varistor, Through Hole Mount, | S14K75 vs B72214S0750K551 |
B72214-S750-K101 | TDK Epcos | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 100V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED | S14K75 vs B72214-S750-K101 |
B72214S0750K151 | TDK Corporation | Check for Price | Varistor, Through Hole Mount, | S14K75 vs B72214S0750K151 |