Part Details for S1430UAP912 by Carlo Gavazzi Holding AG
Overview of S1430UAP912 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S1430UAP912
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C6678
|
Newark | Three Channel Photoelectric Amplifier |Carlo Gavazzi S1430UAP912 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$856.2400 / $1,063.8100 | Buy Now |
DISTI #
1864-2174-ND
|
DigiKey | PHT AMP 3CH 10-30 AC DC Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$1,081.1020 / $1,138.0000 | Buy Now |
DISTI #
225-S1430UAP912
|
Mouser Electronics | Photoelectric Sensors PHOTO, AMP 3CH 10-30 AC DC RoHS: Compliant | 0 |
|
$1,027.0400 | Order Now |
DISTI #
70661058
|
RS | PHOTO, AMP 3CH 10-30 AC DC | Carlo Gavazzi Inc. S1430UAP912 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,138.0000 | RFQ |
|
Onlinecomponents.com | PHOTO AMP 3IN/OUT 12-24VAC/DC RoHS: Compliant |
5 In Stock |
|
$910.4000 / $1,061.8500 | Buy Now |
DISTI #
S1430UAP912
|
TME | Sensor: photoelectric, PNP/NPN NO/NC, DARK-ON,LIGHT-ON, 100mA Min Qty: 1 | 0 |
|
$316.0200 / $364.6400 | RFQ |
|
Master Electronics | PHOTO AMP 3IN/OUT 12-24VAC/DC RoHS: Compliant |
5 In Stock |
|
$910.4000 / $1,061.8500 | Buy Now |