Part Details for S142CRXM115 by Carlo Gavazzi Holding AG
Results Overview of S142CRXM115 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S142CRXM115 Information
S142CRXM115 by Carlo Gavazzi Holding AG is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for S142CRXM115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K0915
|
Newark | Photo Amp 1Ch Spdt Multiplex |Carlo Gavazzi S142CRXM115 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$466.9900 / $513.0800 | Buy Now |
DISTI #
1864-2172-ND
|
DigiKey | PHT AMP 1 CH SPDT MULTIPLEX Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$539.0000 | Buy Now |
DISTI #
225-S142CRXM115
|
Mouser Electronics | Photoelectric Sensors Amplifier for Through Beam sensors, Range up to: 50000mm, Manuael Adjustable S... more RoHS: Compliant | 0 |
|
$479.9300 / $494.6700 | Order Now |
DISTI #
70661053
|
RS | Through Beam Sensor Amp, Range Up To: 50000Mm, Manual Adjustable Sensitivity | Carlo Gavazzi Inc. S1... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$485.8100 / $528.0600 | RFQ |
|
Onlinecomponents.com | PHOTO AMP 1CH SPDT MULTIPLEX RoHS: Compliant | 0 |
|
$393.8800 / $459.4100 | Buy Now |
DISTI #
S142CRXM115
|
TME | Sensor: photoelectric, SPDT, DARK-ON,LIGHT-ON, IP rating: IP20 Min Qty: 1 | 0 |
|
$175.4600 / $202.4500 | RFQ |