Part Details for S142BRNN024 by Carlo Gavazzi Holding AG
Overview of S142BRNN024 by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S142BRNN024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R1424
|
Newark | Amplifier For Through Beam Sensors, Range Up To: 50000Mm, Adjustable Sensitivity, Disgnostic Functions, Alignment Help, Power Supply : 24 Vac, Spdt Relay + Npn Output, 11 Pole Plug Connection, Ul508, Ul325, Csa, Alarm Output, Time |Carlo Gavazzi S142BRNN024 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$403.7500 / $443.5900 | Buy Now |
DISTI #
S142BRNN024-ND
|
DigiKey | PHOTO AMP 1CH 2NPN SPDT TIMER Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$439.0000 | Buy Now |
DISTI #
225-S142BRNN024
|
Mouser Electronics | Photoelectric Sensors PHOTO AMP 1CH 2NPN SPDT TIMER RoHS: Compliant | 3 |
|
$407.2800 / $442.7000 | Buy Now |
DISTI #
70661044
|
RS | Time Delay Relay, Control Voltage 20.40 - 27.60 VAC, S142B Series | Carlo Gavazzi Inc. S142BRNN024 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$427.7900 / $475.3200 | RFQ |
|
Onlinecomponents.com | PHOTO AMP 1CH 2NPN SPDT TIMER RoHS: Compliant |
3 In Stock |
|
$372.8000 / $434.8200 | Buy Now |
DISTI #
60861355
|
Verical | S142BRNN024 Min Qty: 1 Package Multiple: 1 Date Code: 2002 | Americas - 2 |
|
$504.9756 / $536.1529 | Buy Now |
DISTI #
S142BRNN024
|
TME | Sensor: photoelectric, NPN x2, DARK-ON,LIGHT-ON, IP rating: IP20 Min Qty: 1 | 0 |
|
$154.7100 / $178.5200 | RFQ |
|
Master Electronics | PHOTO AMP 1CH 2NPN SPDT TIMER RoHS: Compliant |
3 In Stock |
|
$372.8000 / $434.8200 | Buy Now |