Part Details for S142ANNT115 by Carlo Gavazzi Holding AG
Overview of S142ANNT115 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S142ANNT115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K0888
|
Newark | Amplifier For Through Beam Sensors, Range Up To: 50000Mm, Adjustable Sensitivity, Diagnostic Functions, Alignment Help, Power Supply : 115 Vac, Npn Outputs, 11 Pole Plug Connection, Ul508, Ul325, Csa, Test Input |Carlo Gavazzi S142ANNT115 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$387.2800 / $425.5000 | Buy Now |
DISTI #
S142ANNT115-ND
|
DigiKey | PHOTO AMP 1 CH 2NPN Min Qty: 5 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$421.0020 | Buy Now |
DISTI #
225-S142ANNT115
|
Mouser Electronics | Photoelectric Sensors PHOTO AMP 1CH 2NPN RoHS: Compliant | 0 |
|
$390.6700 / $403.4100 | Order Now |
DISTI #
70661028
|
RS | Through Beam Sensor Amp, Range Up To: 50000Mm, Adjustable Sensitivity, Npn/Npn | Carlo Gavazzi Inc. S142ANNT115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$421.0000 | RFQ |
|
Onlinecomponents.com | PHOTO AMP 1CH 2NPN | 0 |
|
$302.5600 / $1,005.7500 | Buy Now |
DISTI #
S142ANNT115
|
TME | Sensor: photoelectric, NPN x2, DARK-ON,LIGHT-ON, IP rating: IP20 Min Qty: 1 | 0 |
|
$145.2200 / $167.5700 | RFQ |