Part Details for S14-120-L by Panduit Corp
Results Overview of S14-120-L by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S14-120-L Information
S14-120-L by Panduit Corp is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for S14-120-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-13086-ND
|
DigiKey | CBL TIE LOCKING NAT 120LB 1.207' Min Qty: 50 Lead time: 6 Weeks Container: Bulk |
350 In Stock |
|
$0.1292 / $0.1506 | Buy Now |
DISTI #
S14-120-L
|
Avnet Americas | General Purpose Contractor Cable Tie Plenum Rated AH-2 Indoor Use 120lbs 14.49inch -40to 85?C Nylon ... more RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8800 | Buy Now |
DISTI #
644-S14-120-L
|
Mouser Electronics | Cable Ties GP CONTR TIES NAT 14.49 L 120LB NYL6.6 RoHS: Compliant | 0 |
|
$0.1120 / $0.2100 | Order Now |
DISTI #
71264070
|
RS | StrongHold Cable Tie, 14.49L (368mm), Light-Heavy, Nylon, Natural | Panduit S14-120-L RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1370 / $0.1520 | RFQ |
DISTI #
PANS14-120-L
|
Heilind Electronics | STRONGHOLD CABLE TIE, 14.49L 3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
5000 In Stock 309450 Factory Stock |
|
$0.1010 / $0.1120 | Buy Now |
DISTI #
000000000005648779
|
Sager | Cable Ties GP CONTR TIES NAT 14.49 L 120LB NYL6.6 Min Qty: 500 | 0 |
|
$0.0937 / $0.1224 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5000 In Stock 309450 Factory Stock |
|
$0.1010 / $0.1120 | Buy Now |
Part Details for S14-120-L
S14-120-L CAD Models
S14-120-L Part Data Attributes
|
S14-120-L
Panduit Corp
Buy Now
|
Compare Parts:
S14-120-L
Panduit Corp
Select a part to compare: |
Samacsys Manufacturer | Panduit |