Part Details for S13LAC-P30MFG0-1900 by ODU-USA Inc
Overview of S13LAC-P30MFG0-1900 by ODU-USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPN19008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 34 A, 0.019 Ohm@10V, TSON Advance | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection | |
JM38510/19008BEA | Renesas Electronics Corporation | Differential 4-Channel MUX/DEMUX |
Price & Stock for S13LAC-P30MFG0-1900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S13LAC-P30MFG0-190
|
Avnet Americas | Conn Miniature Circular PIN 30 POS Solder ST Cable Mount 30 Terminal 1 Port - Bulk (Alt: S13LAC-P30MFG0-190) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$174.9960 | Buy Now |