Part Details for S13L0C-P03MTQ0-8200 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S13L0C-P03MTQ0-8200 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASDDP8282-000.5 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-000.5 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 0.5m | |
CS-SASDDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-001 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 1m | |
CS-SASSDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASSDP8282-001 29 position SAS to SATA Drive Connector Single Data Lane Cable 1m |
Price & Stock for S13L0C-P03MTQ0-8200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1907-S13L0C-P03MTQ0-8200-ND
|
DigiKey | ODU MINI-SNAP SERIES L STRAIGHT Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.1500 | Buy Now |
DISTI #
394-S13L0CP03MTQ0820
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$86.9800 / $101.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.4000 / $95.8100 | Buy Now |
Part Details for S13L0C-P03MTQ0-8200
S13L0C-P03MTQ0-8200 CAD Models
S13L0C-P03MTQ0-8200 Part Data Attributes
|
S13L0C-P03MTQ0-8200
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
S13L0C-P03MTQ0-8200
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR |