Part Details for S13K0C-P14PJH0-0200 by ODU-USA Inc
Overview of S13K0C-P14PJH0-0200 by ODU-USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for S13K0C-P14PJH0-0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S13K0C-P14PJH0-020
|
Avnet Americas | Conn Miniature Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal Single Port - Bulk (Alt: S13K0C-P14PJH0-020) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 30 |
|
$28.0446 | Buy Now |
DISTI #
S13K0C-P14PJH0-020
|
Avnet Americas | Conn Miniature Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal Single Port - Bulk (Alt: S13K0C-P14PJH0-020) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$154.3680 | Buy Now |