Part Details for S13K0C-P03MTS0-0200 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S13K0C-P03MTS0-0200 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for S13K0C-P03MTS0-0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK6252
|
Newark | Odu Mini-Snap⮠Series K Straight Plug, Size 3, Ip68, 3 Contacts, 0° Key Rohs Compliant: Yes |Odu-Usa S13K0C-P03MTS0-0200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.2800 / $153.1400 | Buy Now |
DISTI #
1907-S13K0C-P03MTS0-0200-ND
|
DigiKey | ODU MINI-SNAP SERIES K STRAIGHT Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$154.6800 | Buy Now |
DISTI #
394-S13K0CP03MTS0020
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$112.1200 / $131.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.8600 / $125.8500 | Buy Now |
Part Details for S13K0C-P03MTS0-0200
S13K0C-P03MTS0-0200 CAD Models
S13K0C-P03MTS0-0200 Part Data Attributes
|
S13K0C-P03MTS0-0200
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
S13K0C-P03MTS0-0200
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR |