Part Details for S1305-01 by TE Connectivity
Overview of S1305-01 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1305-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M9991
|
Newark | S1305-01 |Raychem Te Connectivity S1305-01 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.0000 | Buy Now |
DISTI #
S1305-01-ND
|
DigiKey | THERMOFORM ADHESIVES Min Qty: 43 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.6942 | Buy Now |
|
Onlinecomponents.com | Tapes Single Side Adhesive Paper Gray 250V/mil 7.62m RoHS: Compliant | 0 |
|
$47.9200 / $100.3700 | Buy Now |
DISTI #
658409-000
|
TTI | Adhesive Tapes S1305-01 Min Qty: 43 Package Multiple: 1 Container: Each | Americas - 0 |
|
$38.8200 / $47.8800 | Buy Now |
DISTI #
000000000002278684
|
Sager | Adhesive Tapes S1305-01 Min Qty: 1 | 0 |
|
$43.6800 / $63.8100 | Buy Now |
|
Master Electronics | Tapes Single Side Adhesive Paper Gray 250V/mil 7.62m RoHS: Compliant | 0 |
|
$47.9200 / $100.3700 | Buy Now |