-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.5600 / $0.6450 | Buy Now |
DISTI #
C1S404000047340
|
Chip1Stop | Conn Shrouded Header HDR 12 POS 2.5mm Solder RA Thru-Hole Box pbFree: Yes Container: Bulk | 104 |
|
$0.2660 / $0.4290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S12B-XASK-1(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S12B-XASK-1(LF)(SN)
JST Manufacturing
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SIDE ENTRY, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for S12B-XASK-1(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S12B-XASK-1(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88111-012 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | S12B-XASK-1(LF)(SN) vs 88111-012 |
1-1470225-2 | 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | S12B-XASK-1(LF)(SN) vs 1-1470225-2 |
48147-1214 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | S12B-XASK-1(LF)(SN) vs 48147-1214 |
S12B-XASS-1N-BN | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | JST Manufacturing | S12B-XASK-1(LF)(SN) vs S12B-XASS-1N-BN |
90649-3112 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | S12B-XASK-1(LF)(SN) vs 90649-3112 |
67279-1210 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | S12B-XASK-1(LF)(SN) vs 67279-1210 |
53426-1215 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Molex | S12B-XASK-1(LF)(SN) vs 53426-1215 |
48147-1215 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | S12B-XASK-1(LF)(SN) vs 48147-1215 |
53426-1214 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Molex | S12B-XASK-1(LF)(SN) vs 53426-1214 |
B12PS-TBB | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | JST Manufacturing | S12B-XASK-1(LF)(SN) vs B12PS-TBB |