Part Details for S12B-PH-KL (LF)(SN) by JST Manufacturing
Overview of S12B-PH-KL (LF)(SN) by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70T631S12BF8 | Renesas Electronics Corporation | 256K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's | |
70T633S12BCI8 | Renesas Electronics Corporation | 512K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's | |
70T651S12BFI | Renesas Electronics Corporation | 256K x 36 Async, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's |
Price & Stock for S12B-PH-KL (LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69918366
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2214 | Americas - 240 |
|
$0.3674 / $0.3945 | Buy Now |
DISTI #
C1S404000356734
|
Chip1Stop | Connector Headers and PCB Receptacles | 240 |
|
$0.4850 / $0.8190 | Buy Now |
Part Details for S12B-PH-KL (LF)(SN)
S12B-PH-KL (LF)(SN) CAD Models
S12B-PH-KL (LF)(SN) Part Data Attributes
|
S12B-PH-KL (LF)(SN)
JST Manufacturing
Buy Now
|
Compare Parts:
S12B-PH-KL (LF)(SN)
JST Manufacturing
|
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) |