Part Details for S128B by L3 Harris Narda-Miteq
Overview of S128B by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for S128B
S128B CAD Models
S128B Part Data Attributes
|
S128B
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
S128B
L3 Harris Narda-Miteq
1000 MHz - 18000 MHz RF/MICROWAVE SGL POLE SGL THROW SWITCH, 3 dB INSERTION LOSS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Construction | COAXIAL | |
Insertion Loss-Max | 3 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 1000 MHz | |
RF/Microwave Device Type | SPST | |
VSWR-Max | 2 |