Part Details for S1264-KIT-1 by TE Connectivity
Overview of S1264-KIT-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for S1264-KIT-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J0677
|
Newark | Epoxy Adhesive, Sachet, 10G, Potting Compound Type:Epoxy - 2 Part, Dispensing Method:Sachet, Compound Colour:Black, Volume:-, Weight:10G, Product Range:- Rohs Compliant: Yes |Raychem Te Connectivity S1264-KIT-1 RoHS: Compliant Min Qty: 167 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2000 / $22.5800 | Buy Now |
DISTI #
S1264-KIT-1-ND
|
DigiKey | ADHESIVES & SEALANTS Min Qty: 167 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.3377 | Buy Now |
DISTI #
650-S1264-KIT-1
|
Mouser Electronics | Chemicals S1264-KIT-1 RoHS: Compliant | 106 |
|
$21.9000 / $27.0100 | Buy Now |
|
Onlinecomponents.com | S1264 high performance adhesive RoHS: Compliant |
95 In Stock |
|
$20.0300 / $27.8600 | Buy Now |
DISTI #
69726758
|
Verical | S1264 high performance adhesive RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1803 | Americas - 92 |
|
$27.0530 / $36.2180 | Buy Now |
DISTI #
889431-000
|
TTI | Cable Mounting & Accessories S1264-KIT-1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 55 In Stock |
|
$20.2700 / $26.7400 | Buy Now |
DISTI #
RYCS1264-KIT-1
|
Interstate Connecting Components | 889431-000 6-1196919-3 | 0 |
|
$22.5882 / $22.9254 | Buy Now |
DISTI #
000000000001103749
|
Sager | Chemicals S1264-KIT-1 Min Qty: 1 | 0 |
|
$21.5000 / $26.8800 | Buy Now |
|
Master Electronics | S1264 high performance adhesive RoHS: Compliant |
95 In Stock |
|
$20.0300 / $27.8600 | Buy Now |