Part Details for S1250-4.0-MH1 by Fabco-Air
Overview of S1250-4.0-MH1 by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9001AC-24-33S1-25.00000 | SiTime | SIT9001AC-24-33S1-25.00000 | |
SIT9121AI-1C1-33S125.000000 | SiTime | SIT9121AI-1C1-33S125.000000 | |
SIT3521AI-2C33310S125.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Price & Stock for S1250-4.0-MH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72213481
|
RS | Slide Table, LInear Slide, short, 2" bore, S1250 series | Fabco-Air S1250-4.0-MH1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,061.1500 | RFQ |