Part Details for S125 by Diotec Semiconductor AG
Overview of S125 by Diotec Semiconductor AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-S125CT-ND
|
DigiKey | BRIDGE 1-PH TO-269AA/MINIDIL 600 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0615 / $0.4000 | Buy Now |
DISTI #
637-S125
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 600V, 0.8A, 150C RoHS: Compliant | 1609 |
|
$0.0630 / $0.4000 | Buy Now |
DISTI #
E21:3489_07507155
|
Arrow Electronics | Diode Rectifier Bridge Single 250V 0.8A 4-Pin Mini-DIP SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2314 | Europe - 3965 |
|
$0.0545 / $0.3703 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - TO-269AA/MiniDIL - 600V - 0.8A - 1500ns RoHS: Compliant | 0 |
|
$0.0554 / $0.0698 | Buy Now |
DISTI #
78440906
|
Verical | Diode Rectifier Bridge Single 250V 0.8A 4-Pin Mini-DIP SMD T/R Min Qty: 795 Package Multiple: 5 | Americas - 5235 |
|
$0.1050 | Buy Now |
DISTI #
S125-DIO
|
TME | Bridge rectifier: single-phase, 250V, If: 0.8A, Ifsm: 40A, SMT Min Qty: 5 | 5237 |
|
$0.0650 / $0.1850 | Buy Now |
|
ComSIT USA | SPST PIN SWITCH SPST RoHS: Compliant | Europe - 4615 |
|
RFQ | |
DISTI #
BG4058
|
Rutronik | BRIDGE 0,8A 250V SLIM MiniDIL RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 45000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0555 / $0.0659 | Buy Now |
DISTI #
60A534
|
Bürklin Elektronik | Diotec SMD bridge rectifier, 125 V, 800 mA, mini DIP, S125 Min Qty: 20 | 970 |
|
$0.1195 / $0.2757 | Buy Now |
Part Details for S125
S125 CAD Models
S125 Part Data Attributes:
|
S125
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
S125
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 0.8A, 250V V(RRM), Silicon, TO-269AA, MINIDIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-269AA | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | TO-269AA | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 44 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 250 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for S125
This table gives cross-reference parts and alternative options found for S125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S125F | Bridge Rectifier Diode, 1 Phase, 0.8A, 125V V(RRM), Silicon, TO-269AA, MINIDIP-4 | Diotec Semiconductor AG | S125 vs S125F |