Part Details for S1210R-471F by API Delevan
Results Overview of S1210R-471F by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1210R-471F Information
S1210R-471F by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for S1210R-471F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1210R-471F-ND
|
DigiKey | FIXED IND 470NH 653MA 450MOHM SM Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7138 | Buy Now |
Part Details for S1210R-471F
S1210R-471F CAD Models
S1210R-471F Part Data Attributes
|
S1210R-471F
API Delevan
Buy Now
Datasheet
|
Compare Parts:
S1210R-471F
API Delevan
General Purpose Inductor, 0.47uH, 1%, 1 Element, Iron-Core, SMD, 1210, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 0.45 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.57 mm | |
Package Length | 3.51 mm | |
Package Style | SMT | |
Package Width | 2.66 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.653 A | |
Self Resonance Frequency | 220 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 25 MHz | |
Tolerance | 1% |
Alternate Parts for S1210R-471F
This table gives cross-reference parts and alternative options found for S1210R-471F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1210R-471F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S1210-471F | API Delevan | Check for Price | General Purpose Inductor, 0.47uH, 1%, 1 Element, Iron-Core, SMD, 1210, CHIP, 1210 | S1210R-471F vs S1210-471F |
S1210R-471F Frequently Asked Questions (FAQ)
-
The recommended land pattern for the S1210R-471F is a rectangular pad with a size of 1.5 mm x 1.5 mm, with a non-solder mask defined (NSMD) pad shape.
-
The S1210R-471F has a maximum operating temperature of 125°C. Ensure good airflow around the inductor, and consider using a heat sink or thermal interface material if operating in high-temperature environments.
-
The SRF of the S1210R-471F is approximately 150 MHz. This is important to consider when designing filters or impedance matching networks.
-
While the S1210R-471F is a high-quality inductor, it may not meet the specific requirements of high-reliability or aerospace applications. Consult with API Delevan or a qualified engineer to determine suitability for such applications.
-
Use shielding techniques such as mu-metal shielding or orient the inductor to minimize magnetic field coupling with nearby components. Consult with an experienced engineer or refer to relevant application notes for guidance.