-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M9005
|
Newark | S 1Kv 12Pf ± 10% Sl0 Bulk E3 |Vishay S120K25SL0N63L6R RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0790 | Buy Now |
DISTI #
S120K25SL0N63L6R
|
Avnet Americas | S 1KV 12pF ? 10% SL0 BULK e3 - Bulk (Alt: S120K25SL0N63L6R) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0596 / $0.0633 | Buy Now |
DISTI #
594-S120K25SLON63L6R
|
Mouser Electronics | Ceramic Disc Capacitors .25LS 12PF 1KV 10% RoHS: Compliant | 4861 |
|
$0.0650 / $0.2700 | Buy Now |
|
Future Electronics | Specialty Ceramic Capacitors Single 12pF 1000V SL0 10% (6.5 X 4.5mm) Radial Disc RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 8 Weeks Container: Bulk |
0 Bulk |
|
$0.0609 / $0.0670 | Buy Now |
|
Future Electronics | Specialty Ceramic Capacitors Single 12pF 1000V SL0 10% (6.5 X 4.5mm) Radial Disc RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Bulk |
0 Bulk |
|
$0.0609 / $0.0670 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 3000 |
|
$0.0750 / $0.3750 | Buy Now |
|
Quest Components | 10400 |
|
$0.0750 / $0.5000 | Buy Now | |
|
Quest Components | 2400 |
|
$0.1000 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S120K25SL0N63L6R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S120K25SL0N63L6R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-9 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
Length | 6.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-8 | |
Surface Mount | NO | |
Temperature Characteristics Code | SL0 | |
Temperature Coefficient | 120ppm/Cel ppm/°C | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |