Part Details for S1206W102K1HRS-P310 by IBS Electronics Inc
Overview of S1206W102K1HRS-P310 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLHP3100 | Amphenol Communications Solutions | Harsh Connectors, FLH 2.5mm Pitch Connector, Pin type, 3 pin |
Part Details for S1206W102K1HRS-P310
S1206W102K1HRS-P310 CAD Models
S1206W102K1HRS-P310 Part Data Attributes
|
S1206W102K1HRS-P310
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
S1206W102K1HRS-P310
IBS Electronics Inc
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | S1206W(1H,K TOL) | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for S1206W102K1HRS-P310
This table gives cross-reference parts and alternative options found for S1206W102K1HRS-P310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1206W102K1HRS-P310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206W102K1HR | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206 | Supertech Electronic Co Ltd | S1206W102K1HRS-P310 vs 1206W102K1HR |
U1206R102KNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | SPC Multicomp | S1206W102K1HRS-P310 vs U1206R102KNB |
S1206W102K1HBP-E313 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | IBS Electronics Inc | S1206W102K1HRS-P310 vs S1206W102K1HBP-E313 |
ATC1206X7R102KL2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, 1306, | American Technical Ceramics Corp | S1206W102K1HRS-P310 vs ATC1206X7R102KL2SR |
AC20ZD102K- | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Kyocera AVX Components | S1206W102K1HRS-P310 vs AC20ZD102K- |
S1206W102K1HRP-E313 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | IBS Electronics Inc | S1206W102K1HRS-P310 vs S1206W102K1HRP-E313 |
S1206W102K1HBN-P37 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | IBS Electronics Inc | S1206W102K1HRS-P310 vs S1206W102K1HBN-P37 |
S1206W102K1HRS-E47 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | IBS Electronics Inc | S1206W102K1HRS-P310 vs S1206W102K1HRS-E47 |
S1206W102K1HBN-P313 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | IBS Electronics Inc | S1206W102K1HRS-P310 vs S1206W102K1HBN-P313 |
S1206W102K1HRN-P47 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | IBS Electronics Inc | S1206W102K1HRS-P310 vs S1206W102K1HRN-P47 |