-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1907-S11YAR-PD8XCD0-0000-ND
|
DigiKey | ODU AMC PLUG, SZ 1, 8P, SLD, PEE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7 In Stock |
|
$106.8500 / $142.0300 | Buy Now |
DISTI #
394-S11YARPD8XCD00
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$134.3200 / $152.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$88.5700 / $147.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$88.5700 / $147.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S11YAR-PD8XCD0-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
S11YAR-PD8XCD0-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ODU | |
Additional Feature | POLARIZED | |
Body Depth | 1.307 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -51 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |