There are no models available for this part yet.
Overview of S11YAR-P08XFG0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for S11YAR-P08XFG0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AJ9313
|
Newark | Circular Conn, Plug, 8Pos, Solder, Product Range:Amc Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:8Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Contact Material:Copper Alloy Rohs Compliant: Yes |Odu-Usa S11YAR-P08XFG0-0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$102.8400 | Buy Now | |
DISTI #
1907-1705-ND
|
DigiKey | CONN PLUG MALE 8P GOLD SLDR CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
26 In Stock |
|
$135.5394 / $158.9100 | Buy Now | |
DISTI #
394-S11YARP08XFG0000
|
Mouser Electronics | Circular Push Pull Connectors CONN PLUG MALE 8P GOLD SLDR CUP RoHS: Compliant | 6 |
|
$135.5200 / $158.8800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$90.4500 / $152.1100 | Buy Now |