Part Details for S11MCC-P12MCC9-6580 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S11MCC-P12MCC9-6580 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65801-057LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 28 Positions, 2.54mm (.100in) Pitch. | |
65801-051LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 22 Positions, 2.54mm (.100in) Pitch. | |
65801-005LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 5 Positions, 2.54mm (.100in) Pitch. |
Price & Stock for S11MCC-P12MCC9-6580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ3989
|
Newark | Circular Conn, Plug, 12Pos, Cable, Blk, Product Range:Medi-Snap Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:12Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Contact Material:Brass Rohs Compliant: Yes |Odu-Usa S11MCC-P12MCC9-6580 RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1907-S11MCC-P12MCC9-6580-ND
|
DigiKey | ODU MEDI-SNAP METAL, STRAIGHT PL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.4100 | Buy Now |
DISTI #
394-11MCCP12MCC96580
|
Mouser Electronics | Circular Push Pull Connectors Metal Str Plug Sz.1, 12pos C Key, Black RoHS: Compliant | 0 |
|
$36.7600 / $41.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.4000 / $34.9300 | Buy Now |