Part Details for S11MCC-P03MPH9-5280 by ODU-USA Inc
Overview of S11MCC-P03MPH9-5280 by ODU-USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-801MLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER8052-802MEB | Coilcraft Inc | General Purpose Inductor, 8uH, 20%, Ferrite-Core, 3335, | |
SER1052-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT |
Price & Stock for S11MCC-P03MPH9-5280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S11MCC-P03MPH9-528
|
Avnet Americas | Circular Connector, Black, MEDI-SNAP Series, Straight Plug, 3 Contacts, Solder Pin, Push-Pull - Bulk (Alt: S11MCC-P03MPH9-528) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.6440 | Buy Now |