Part Details for S11MAC-P04MJG0-6580 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S11MAC-P04MJG0-6580 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1565-801ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1565-801MLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT |
Price & Stock for S11MAC-P04MJG0-6580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ3557
|
Newark | Circular Conn, Plug, 4Pos, Cable, Blk, Product Range:Medi-Snap Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Contact Material:Brass Rohs Compliant: Yes |Odu-Usa S11MAC-P04MJG0-6580 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1907-S11MAC-P04MJG0-6580-ND
|
DigiKey | ODU MEDI-SNAP METAL, STRAIGHT PL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1100 | Buy Now |
DISTI #
394-11MACP04MJG06580
|
Mouser Electronics | Circular Push Pull Connectors Metal Str Plug Sz.1, 4pos, A Key, Black RoHS: Compliant | 0 |
|
$21.4900 / $25.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1300 / $23.1700 | Buy Now |