There are no models available for this part yet.
Overview of S11M08-P04MJG0-3940 by ODU Steckverbindungssysteme Gmbh & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-394-05L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-394-03L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-394-05L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for S11M08-P04MJG0-3940 by ODU Steckverbindungssysteme Gmbh & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AK5793
|
Newark | Odu Medi-Snap⮠Straight Plug, Size 1, Ip50, 4 Contacts, 0° Key Rohs Compliant: Yes |Odu-Usa S11M08-P04MJG0-3940 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5800 / $16.3000 | Buy Now | |
DISTI #
1907-S11M08-P04MJG0-3940-ND
|
DigiKey | ODU MEDI-SNAP STRAIGHT PLUG, SIZ Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2900 | Buy Now | |
DISTI #
394-S11M08P04MJG0394
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$11.2700 / $17.2800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4700 / $14.3500 | Buy Now |
CAD Models for S11M08-P04MJG0-3940 by ODU Steckverbindungssysteme Gmbh & Co Kg
Part Data Attributes for S11M08-P04MJG0-3940 by ODU Steckverbindungssysteme Gmbh & Co Kg
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Connector Type
|
CIRCULAR CONNECTOR
|