Part Details for S11M08-P02MPH0-3950 by ODU-USA Inc
Overview of S11M08-P02MPH0-3950 by ODU-USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA3950-AL | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT | |
73950-2005LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Hybrid Power Receptacle, Right Angle, Press-Fit. | |
51939-507LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 12P 24S Right Angle Header, Solder To Board |
Price & Stock for S11M08-P02MPH0-3950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK5762
|
Newark | Odu Medi-Snap® Straight Plug, Size 1, Ip50, 2 Contacts, 0° Key Rohs Compliant: Yes |Odu-Usa S11M08-P02MPH0-3950 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4400 / $12.6400 | Buy Now |
DISTI #
S11M08-P02MPH0-395
|
Avnet Americas | - Bulk (Alt: S11M08-P02MPH0-395) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3760 | Buy Now |