Part Details for S11M07-P12MCC9-5270 by ODU Steckverbindungssysteme Gmbh & Co Kg
Results Overview of S11M07-P12MCC9-5270 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S11M07-P12MCC9-5270 Information
S11M07-P12MCC9-5270 by ODU Steckverbindungssysteme Gmbh & Co Kg is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66527-052LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 104 Position, Through Mount, Radius-End Horizontal Receptacle Double Row. | |
66527-025LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 50 Position, Through Mount, Radius-End Horizontal Receptacle Double Row. | |
66527-010LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 20 Position, Through Mount, Radius-End Horizontal Receptacle Double Row. |
Price & Stock for S11M07-P12MCC9-5270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1907-1505-ND
|
DigiKey | CONN PLUG MALE 12P GOLD SLDR CUP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
8 In Stock |
|
$19.1750 / $29.5300 | Buy Now |
DISTI #
394-S11M07P12MCC9527
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$19.3000 / $28.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.2000 / $26.4500 | Buy Now |
Part Details for S11M07-P12MCC9-5270
S11M07-P12MCC9-5270 CAD Models
S11M07-P12MCC9-5270 Part Data Attributes
|
S11M07-P12MCC9-5270
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
S11M07-P12MCC9-5270
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ODU | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |