Part Details for S11M07-P07MFD0-5270 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S11M07-P07MFD0-5270 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66527-052LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 104 Position, Through Mount, Radius-End Horizontal Receptacle Double Row. | |
66527-025LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 50 Position, Through Mount, Radius-End Horizontal Receptacle Double Row. | |
66527-010LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 20 Position, Through Mount, Radius-End Horizontal Receptacle Double Row. |
Price & Stock for S11M07-P07MFD0-5270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S11M07-P07MFD0-5270-ND
|
DigiKey | CONN PLUG MALE 7P GOLD SLDR CUP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$13.1875 / $20.9800 | Buy Now |
DISTI #
394-S11M07P07MFD0527
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$14.1700 / $19.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7300 / $18.1900 | Buy Now |
Part Details for S11M07-P07MFD0-5270
S11M07-P07MFD0-5270 CAD Models
S11M07-P07MFD0-5270 Part Data Attributes
|
S11M07-P07MFD0-5270
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
S11M07-P07MFD0-5270
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body Depth | 1.85 inch | |
Body Diameter | 0.539 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC, UL | |
Shell Size | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |