Part Details for S11M07-P06MFD0-6560 by ODU-USA Inc
Overview of S11M07-P06MFD0-6560 by ODU-USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-602ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1565-602 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1565-602MLC | Coilcraft Inc | General Purpose Inductor, 6uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT |
Price & Stock for S11M07-P06MFD0-6560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S11M07-P06MFD0-656
|
Avnet Americas | Connector Miniature Circular MEDI-SNAP-Series Push-Pull Locking PIN 6 Position Solder Straight Cable Mount 6 Terminal 1 Port - Bulk (Alt: S11M07-P06MFD0-656) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.3880 | Buy Now |