Part Details for S11L0C-P16MCC0-6200 by ODU-USA Inc
Overview of S11L0C-P16MCC0-6200 by ODU-USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6200CRWZ | Analog Devices | 5kV 2-Ch Isolator w/ Int DC/DC | |
ADUM6200CRWZ-RL | Analog Devices | 5kV 2-Ch Isolator w/ Int DC/DC | |
ADUM6200CRIZ-RL | Analog Devices | 8mm creepage 2-Ch 5kV Dig Iso |
Price & Stock for S11L0C-P16MCC0-6200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3409
|
Avnet Americas | Conn Miniature Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: 33AH3409) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$47.7200 / $55.9400 | Buy Now |
DISTI #
S11L0C-P16MCC0-620
|
Avnet Americas | Conn Miniature Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: S11L0C-P16MCC0-620) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.3380 | Buy Now |