Part Details for S11L0C-P04PJH0-5200 by ODU Steckverbindungssysteme Gmbh & Co Kg
Results Overview of S11L0C-P04PJH0-5200 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S11L0C-P04PJH0-5200 Information
S11L0C-P04PJH0-5200 by ODU Steckverbindungssysteme Gmbh & Co Kg is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC5200 | Toshiba Electronic Devices & Storage Corporation | NPN Bipolar Transistor / VCEO=230 V / IC=15 A / hFE=55~160 / VCE(sat)=3.0 V / TO-3P(L) | |
5962-0152001QPA | Texas Instruments | Complementary High Current MOSFET Driver 8-CDIP -55 to 125 | |
5962-8852001CA | Texas Instruments | Dual Positive-Edge-Triggered D-Type- Flip-Flops With Clear And Preset 14-CDIP -55 to 125 |
Price & Stock for S11L0C-P04PJH0-5200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1907-S11L0C-P04PJH0-5200-ND
|
DigiKey | ODU MINI-SNAP PLUG, STY 1, SZ 1, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$30.7518 / $45.4000 | Buy Now |
DISTI #
394-11L0CP04PJH05200
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 10 |
|
$30.2100 / $45.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.2900 / $42.3300 | Buy Now |
Part Details for S11L0C-P04PJH0-5200
S11L0C-P04PJH0-5200 CAD Models
S11L0C-P04PJH0-5200 Part Data Attributes
|
S11L0C-P04PJH0-5200
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
S11L0C-P04PJH0-5200
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector, 4 Contact(s), Copper Alloy, Male, Crimp Terminal, Plug,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 1.693 inch | |
Body Diameter | 0.453 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | COPPER ALLOY | |
Shell Size | 1 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |