Part Details for S11K0C-PD8MCD0-4500 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S11K0C-PD8MCD0-4500 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLF 4500L | Coilcraft Inc | Common mode filter, data line, 4 line, RoHS | |
TTDLF 4500LC | Coilcraft Inc | Filter, data line, SMT, RoHS | |
PDLF4500LC | Coilcraft Inc | Data Line Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 |
Price & Stock for S11K0C-PD8MCD0-4500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK5210
|
Newark | Odu Mini-Snap⮠Series K Straight Plug, Size 1, Ip68, 8 Contacts, 0° Key Rohs Compliant: Yes |Odu-Usa S11K0C-PD8MCD0-4500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.8200 / $62.6400 | Buy Now |
DISTI #
1907-S11K0C-PD8MCD0-4500-ND
|
DigiKey | ODU MINI-SNAP SERIES K STRAIGHT Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.2700 | Buy Now |
DISTI #
394-S11K0CPD8MCD0450
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$43.3300 / $53.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.2200 / $55.1300 | Buy Now |
Part Details for S11K0C-PD8MCD0-4500
S11K0C-PD8MCD0-4500 CAD Models
S11K0C-PD8MCD0-4500 Part Data Attributes
|
S11K0C-PD8MCD0-4500
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
S11K0C-PD8MCD0-4500
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR |