Part Details for S119 by Hamamatsu Photonics
Overview of S119 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDR4288S1191HF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server System, Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch. | |
SiT8008AC-23-XXS-11.945000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-23-XXS-11.945000 | SiTime | 1 to 110 MHz, Low Power Oscillator |