There are no models available for this part yet.
Overview of S114DD-5 by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S114DD-5 by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 5VDC 39Ohm 1ADC/0.25AAC DPDT (9.6x10.42x9.14)mm SMD Centigrid Commercial Relay RoHS: Compliant |
2 In Stock |
|
$101.5300 / $298.6800 | Buy Now | ||
Master Electronics | Electromechanical Relay 5VDC 39Ohm 1ADC/0.25AAC DPDT (9.6x10.42x9.14)mm SMD Centigrid Commercial Relay RoHS: Compliant |
2 In Stock |
|
$101.5300 / $298.6800 | Buy Now |
CAD Models for S114DD-5 by Teledyne Relays
Related Parts for S114DD-5
-
S114DD-26Power/Signal Relays
-
S1DB-13Rectifier Diodes
-
S23C36Transient Suppressors
-
S-8355Q15MC-OWAT2GSwitching Regulator or Controllers
-
IPD25N06S4L30ATMA2Power Field-Effect Transistors
-
S-40-24Power Supply Modules
-
S-89120BPH-H4B-TFUOperational Amplifiers
-
SMAZ18-13-FZener Diodes
-
S-875039CUP-ACDT2ULinear Regulator ICs